STBC15LJTR, Battery Management Ultra-low current consumption linear battery charger
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4800 шт., срок 5-7 недель
480 руб.
от 10 шт. —
390 руб.
от 100 шт. —
310 руб.
от 250 шт. —
270.50 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Power Management ICs\Battery Management
STBC15 Linear Battery ChargerSTMicroelectronics STBC15 Linear Battery Charger is a linear charger thin-film battery with a maximum charging current of 40mA. The device uses a CC/CV algorithm to charge the battery. Due to the ultra-low consumption architecture, the STMicroelectronics STBC15 Linear Battery Charger is suitable for low-capacity cells such as thin film batteries and can use low energy sources such as energy harvesters. A 5V input like a standard USB port can be used as a voltage source as well. A specific version (-L) is available to charge Li-Ion cells.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 580 nA |
Operating Supply Voltage: | 6.5 V |
Output Current: | 40 mA |
Output Voltage: | 4.4 V |
Package / Case: | FlipChip-12 |
Packaging: | Reel, Cut Tape |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | STBC15 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
Battery Type | Li-Ion |
ECCN (US) | EAR99 |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.001 |
Minimum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 40 |
Output Voltage (V) | 4.2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
Type | Linear Battery Charger |
Вес, г | 14.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.