STEVAL-ILL062V1, LED Lighting Development Tools High brightness LED array driver based on STP16CPC26
![Фото 1/3 STEVAL-ILL062V1, LED Lighting Development Tools High brightness LED array driver based on STP16CPC26](https://static.chipdip.ru/lib/666/DOC006666263.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/317/DOC005317766.jpg)
![](https://static.chipdip.ru/lib/517/DOC007517380.jpg)
1 шт., срок 5-7 недель
11 690 руб.
1 шт.
на сумму 11 690 руб.
Плати частями
от 2 924 руб. × 4 платежа
от 2 924 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\LED Lighting Development Tools
STEVAL-ILL Evaluation BoardsSTMicroelectronics STEVAL-ILL Evaluation Boards are based on the LED 5000, STP16CPC26, STAP08DP05, STAP16DPS05, and L6585DE. The STMicroelectronics LED5000 device is an 850kHz fixed switching frequency monolithic step-down DC-DC converter. The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The STAP08DP05 is a monolithic, low voltage, low current power 8-bit shift register. The STAP16DPS05 is a monolithic, low voltage, low current power 16-bit shift register. The L6585DE is a combo IC for power factor correction (PFC) and ballast control.
Технические параметры
Brand: | STMicroelectronics |
Core: | STP16CPC26 |
Description/Function: | High brightness LED array driver, 32 white LED |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM8A, L7981D, STP16CPC26 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 6 V to 24 V |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL062V1 |
Subcategory: | Development Tools |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 32, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | L7981D, STP16CPC26, STM8S |
Voltage - Input | 6V ~ 24V |
Количество Выходов | 32выход(-ов) |
Максимальное Входное Напряжение | 24В DC |
Микросхема Ядра | STP16CPC26 |
Минимальное Входное Напряжение | 6В DC |
Содержимое Комплекта | Eval Board STP16CPC26 |
Топология Устройства | Постоянный Ток |
Техническая документация
Datasheet
pdf, 201 КБ
Datasheet STEVAL-ILL062V1
pdf, 194 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.