STR485ELVQT, RS-485 Interface IC 3.3V RS485 compatible 1.8V I/Os and selectable speed 20Mbps or 250kbps
![Фото 1/2 STR485ELVQT, RS-485 Interface IC 3.3V RS485 compatible 1.8V I/Os and selectable speed 20Mbps or 250kbps](https://static.chipdip.ru/lib/697/DOC028697098.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/215/DOC047215060.jpg)
3489 шт., срок 4-7 недель
1 250 руб.
от 10 шт. —
980 руб.
от 100 шт. —
766 руб.
от 250 шт. —
677.52 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Альтернативные предложения3
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
STR485E Low Power Differential Line TransceiverSTMicroelectronics STR485E Low Power Differential Line Transceiver is ideal for standard RS485 applications in half-duplex mode. Data and enable signals arecompatible with 1.8V or 3.3V supplies. Two speeds are selectable through the SLR pin: fast data rate up to 20Mbps or slow data rate for extended cable running to 250 kbps.
Технические параметры
Brand: | STMicroelectronics |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 625 uA |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Output Current: | 80 mA |
Package / Case: | DFN-10 |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 12 ns |
Series: | STR485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Type: | Low Power Differential Line Transceiver |
Data Rate | 20MBPS(kbps) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-485 |
Mounting | Surface Mount |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | VFQFPN EP |
Packaging | Tape and Reel |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Transmitter Signal Type | Differential |
IC Type | Line Transceiver IC |
Mounting Type | Surface Mount |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.