STTH100W06CW, Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF

STTH100W06CW, Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF
Изображения служат только для ознакомления,
см. техническую документацию
518 шт., срок 5-7 недель
1 810 руб.
от 10 шт.1 420 руб.
от 100 шт.1 100 руб.
от 250 шт.906.04 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004673477
Артикул: STTH100W06CW
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.

Технические параметры

Brand: STMicroelectronics
Configuration: Dual Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 600
If - Forward Current: 100 A(2x50 A)
Ir - Reverse Current: 200 uA
Manufacturer: STMicroelectronics
Max Surge Current: 360 A
Maximum Operating Temperature: +175 C
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 200 ns
Series: STTH100W06C
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 600 V
Brand STMicroelectronics
Factory Pack Quantity 600
If - Forward Current 100 A
Ir - Reverse Current 200 uA
Manufacturer STMicroelectronics
Max Surge Current 360 A
Maximum Operating Temperature +175 C
Mounting Style Through Hole
Package / Case TO-247
Packaging Tube
Peak Reverse Voltage 600 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 200 ns
RoHS Details
Series STTH100W06C
Vf - Forward Voltage 1.15 V
Вес, г 6.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.