STTH30R06PI, Rectifiers RECTIFIER

Фото 1/2 STTH30R06PI, Rectifiers RECTIFIER
Изображения служат только для ознакомления,
см. техническую документацию
1262 шт., срок 5-7 недель
1 150 руб.
от 10 шт.690 руб.
от 100 шт.555 руб.
от 250 шт.522.89 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004673488
Артикул: STTH30R06PI
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Ultrafast Rectifiers
STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various V F /t RR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Технические параметры

Brand: STMicroelectronics
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 600
If - Forward Current: 30 A
Ir - Reverse Current: 25 uA
Manufacturer: STMicroelectronics
Max Surge Current: 300 A
Maximum Operating Temperature: +175 C
Mounting Style: Through Hole
Package / Case: DOP 3 ISOL
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 50 ns
Series: STTH30R06
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.85 V
Vr - Reverse Voltage: 600 V
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 30A
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DOP3I
Peak Non-Repetitive Forward Surge Current 300A
Peak Reverse Recovery Time 70ns
Peak Reverse Repetitive Voltage 600V
Pin Count 2
Rectifier Type General Purpose
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.