74ACT240MTC, Buffers & Line Drivers Octal Buf/Line Drv

Фото 1/2 74ACT240MTC, Buffers & Line Drivers Octal Buf/Line Drv
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 75 шт.163 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004673738
Артикул: 74ACT240MTC

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
Описание IC: digital; buffer,inverting,line driver; Ch: 8; SMD; TSSOP20; ACT Характеристики
Категория Микросхема
Тип логическая
Вид буфер

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 75
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: ACT
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 40 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: 3-State
Package/Case: TSSOP-20
Packaging: Tube
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns at 5 V
Quiescent Current: 4 uA
Series: 74ACT240
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Brand ON Semiconductor/Fairchild
Factory Pack Quantity 73
Function Buffer/Line Driver
Height 0.9 mm
High Level Output Current -24 mA
Input Signal Type Single-Ended
Length 6.5 mm
Logic Family ACT
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 3 Output
Operating Supply Voltage 4.5 V to 5.5 V
Output Type 3-State
Package / Case TSSOP-20
Packaging Tube
Polarity Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 8.5 ns at 5 V
Quiescent Current 4 uA
RoHS Details
Series 74ACT240
Supply Current - Max 4 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology CMOS
Unit Weight 0.006737 oz
Width 4.4 mm
Вес, г 0.19

Техническая документация

Datasheet 74ACT240MTC
pdf, 449 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем