FAN7390MX, Gate Drivers Half Bridge Gate 600V .625W

Фото 1/2 FAN7390MX, Gate Drivers Half Bridge Gate 600V .625W
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.460 руб.
от 100 шт.350 руб.
от 250 шт.290.50 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004673830
Артикул: FAN7390MX

Описание

Power\Power Management ICs\Gate Drivers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 20 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 640 uA
Operating Supply Voltage: 15 V
Output Current: 4.5 A
Package/Case: SOP-8
Pd - Power Dissipation: 625 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 25 ns
Series: FAN7390
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Вес, г 0.2

Техническая документация

Datasheet
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем