FOD3182SDV, High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver
![FOD3182SDV, High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver](https://static.chipdip.ru/lib/697/DOC028697191.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 10 шт. —
550 руб.
от 100 шт. —
448 руб.
от 500 шт. —
316.47 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
FOD3182 High Speed MOSFET Gate Driver Optocouplersonsemi / Fairchild FOD3182 High-Speed MOSFET Gate Driver Optocouplers are designed with LEDs optically coupled to CMOS detector with PMOS and NMOS output transistors IC power stage. These optocouplers feature high noise immunity, 3A peak output current, fast switching speed, fast output rise/fall time, and 250kHz maximum switching speed. onsemi / Fairchild FOD3182 gate driver optocouplers are ideal for Plasma Display Panels (PDPs), high-performance DC/DC converters, switch-mode power supplies, and uninterruptible power supplies.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 24 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 3 A |
Output Type: | Photodarlington |
Package / Case: | SMT-8 |
Pd - Power Dissipation: | 295 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 38 ns |
Series: | FOD3182 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.43 V |
Vr - Reverse Voltage: | 5 V |
Approvals | UL, VDE |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 2.5A, 2.5A |
Current - Peak Output | 3A |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 8-SMD, Gull Wing |
Packaging | Cut Tape(CT) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns |
Pulse Width Distortion (Max) | 65ns |
Rise / Fall Time (Typ) | 38ns, 24ns |
Series | - |
Supplier Device Package | 8-SMD |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.43V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 10V ~ 30V |
Вес, г | 0.72 |
Техническая документация
Datasheet
pdf, 444 КБ
Документация
pdf, 445 КБ