MOC3163M, Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC

Фото 1/3 MOC3163M, Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.350 руб.
от 100 шт.229 руб.
от 500 шт.198.93 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004674132
Артикул: MOC3163M

Описание

Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 5250 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Maximum Trigger Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 600 V
Output Type: PhotoTriac
Package / Case: PDIP-6
Packaging: Tube
Part # Aliases: MOC3163M_NL
Pd - Power Dissipation: 250 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Series: MOC3163M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Zero-Crossing Circuit: With Zero-Crossing Circuit
Zero-Crossing Voltage: 15 V
Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Height 3.53 mm
If - Forward Current 60 mA
Isolation Voltage 5250 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Maximum Trigger Current 5 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 1 Channel
Off-state Output Voltage - VDRM 600 V
Output Type PhotoTriac
Package / Case PDIP-6
Packaging Bulk
Part # Aliases MOC3163M_NL
Pd - Power Dissipation 250 mW
Product Category Triac SCR Output Optocouplers
RoHS Details
Series MOC3163M
Unit Weight 0.030159 oz
Vf - Forward Voltage 1.3 V
Width 6.6 mm
Zero-Crossing Circuit With Zero-Crossing Circuit
Zero-Crossing Voltage 15 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»