NJM4580M, Audio Amplifiers Dual
![NJM4580M, Audio Amplifiers Dual](https://static.chipdip.ru/lib/878/DOC012878740.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
647 шт., срок 4-7 недель
320 руб.
от 10 шт. —
270 руб.
от 100 шт. —
197 руб.
от 500 шт. —
151.53 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
NJM4580 Dual Operational AmplifiersNisshinbo NJM4580 Dual Operational Amplifiers offer noiseless, higher gain bandwidth, high output current, and low distortion ratio. The specifications include ±2V to ±18V operating voltage range, 0.0005% typical distortion rating, 5V/µs typical slew rate, and bipolar technology. The NJM4580 series is offered in a wide range of package sizes. Nisshinbo NJM4580 Dual Operational Amplifiers are designed for improving tone control in audio applications. The amps are ideally suited for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Nisshinbo |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
GBP - Gain Bandwidth Product: | 15 MHz |
Ib - Input Bias Current: | 500 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | +/-2 V to+/-18 V |
Package / Case: | DMP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | NJM4580 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2 V |
THD plus Noise: | 0.0005% |
Type: | Dual Operational Amplifier |
Vos - Input Offset Voltage: | 3 mV |
Common Mode Rejection Ratio | 80 dB |
Dual Supply Voltage (Max) | �18 V |
Dual Supply Voltage (Min) | �2 V |
Input Offset Voltage | 3 mV |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | DMP |
Pin Count | 8 |
Power Dissipation | 0.3 W |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required V |
Single Supply Voltage (Min) | Not Required V |
Single Supply Voltage (Typ) | Not Required V |
Slew Rate | 5 V/us |
Technology | Bipolar |
Unity Gain Bandwidth Product | 15MHz |
Voltage Gain in dB | 110 dB |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 220 КБ
Datasheet NJM4580
pdf, 219 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.