ZXCT1087E5TA, Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23

Фото 1/2 ZXCT1087E5TA, Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.264 руб.
от 500 шт.217.12 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004674893
Артикул: ZXCT1087E5TA
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Current & Power Monitors & Regulators
ZXCT108x High Side Current Monitors
Diodes Incorporated ZXCT108x high side unipolar current sense monitors eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT108x current sense monitor family has 40V to 60V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make these Diodes Incorporated current sense monitors suitable for a range of applications, including automotive and systems operating from industrial 24-28V rails. The quiescent current of the ZXCT108x is only 0.6µA, minimizing current sensing error. The ZXCT1082 and ZXCT1083 use three external transconductance /gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084 / ZXCT1085 / ZXCT1086 / ZXCT1087 are fixed gain voltage output counterparts of the ZXCT1082 / ZXCT1083.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage Range: 2.7 V to 40 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 600 nA
Package / Case: SOT-25
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: ZXCT10
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 2.7 V
Количество Выводов 5вывод(-ов)
Линейка Продукции -
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 40В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 2.7В
Полоса Пропускания 500кГц
Собственный Потребляемый Ток 0.6мкА
Стиль Корпуса Микросхемы Датчика SOT-25
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный

Техническая документация

Datasheet
pdf, 300 КБ