ZXLD1322DCCTC, Switching Voltage Regulators Buck-Boost DC-DC Con 0.7A output

ZXLD1322DCCTC, Switching Voltage Regulators Buck-Boost DC-DC Con 0.7A output
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.730 руб.
от 100 шт.562 руб.
от 250 шт.532.57 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004674897
Артикул: ZXLD1322DCCTC
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ZXLD132X DC-DC Converter Series LED Drivers

Diodes Incorporated ZXLD132X inductive DC-DC converter series LED drivers provide performance capabilities for the next generation of high brightness LEDs. The three flexible devices drive single or multiple LEDs with currents from 700mA through 1.5A, in buck, boost, and buck/boost configurations. Housed in a tiny 3mm X 4mm DFN package, the drivers can reduce the circuit footprint of existing solutions up to 50%.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 15 V
Input Voltage, Min: 2.5 V
Load Regulation: 2%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 700 mA
Output Voltage: 18 V
Package / Case: DFN-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.5 mA
Series: ZXLD132
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Boost, Buck
Type: Synchronous Step-Down DC/DC Converter
Вес, г 0.28

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем