095-850-222M200, RF Cable Assemblies TNC RA Plg to TNC Bkhd Jck LMR200 2m
![095-850-222M200, RF Cable Assemblies TNC RA Plg to TNC Bkhd Jck LMR200 2m](https://static.chipdip.ru/lib/507/DOC024507215.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 340 руб.
от 10 шт. —
13 310 руб.
1 шт.
на сумму 17 340 руб.
Плати частями
от 4 335 руб. × 4 платежа
от 4 335 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
ARC Ruggedised Fixed-Length Cable AssembliesAmphenol RF ARC Ruggedised Fixed-Length Cable Assemblies are engineered specifically for superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat-shrink tubing that offers better resistance against vibration and shock. The ruggedised cable assemblies also reinforce connector termination retention and cable flex rigidity. These cable assemblies are IP67 rated in both the mated and unmated condition and are available in standard and reverse polarity. The ruggedised cable assemblies are ideal for applications such as transportation, military, and construction.
Технические параметры
Тип | LMR-200 | |
Длинна Кабеля - Метрическая | 2 m | |
Connector Type A | TNC | |
Connector Type B | TNC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Right Angle | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Bulkhead | |
Connector B Gender: | Jack(Female) | |
Connector B Polarity: | Normal | |
Contact Material: | Brass | |
Contact Plating: | Nickel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Frequency Range: | DC to 6 GHz | |
Impedance: | 50 Ohms | |
IP Rating: | IP67 | |
Jacket Colour: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bag | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | ARC | |
Subcategory: | Cable Assemblies |