CC2D35, Board Mount Humidity Sensors ChipCap2 Digital 3% 5v

CC2D35, Board Mount Humidity Sensors ChipCap2 Digital 3% 5v
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 5-7 недель
2 830 руб.
от 10 шт.2 070 руб.
от 50 шт.1 930 руб.
от 100 шт.1 551.15 руб.
1 шт. на сумму 2 830 руб.
Плати частями
от 709 руб. × 4 платежа
Номенклатурный номер: 8004676407
Артикул: CC2D35

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
ChipCap2 Humidity & Temperature Sensors

Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors consist of a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM. The embedded systems are housed in reflow solderable SMD and SIP packages. Each unit is individually calibrated and tested, with performance from 20% to 80% RH at ±2% (±3% over the entire humidity range). Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors require no further calibration or temperature compensation. Linear output signals are provided in various interfaces based on user requirements. Suitable applications include energy-saving HVAC control, process control and instrumentation, automobile and transportation, and medical.

Технические параметры

Brand: Amphenol Advanced Sensors
Description/Function: Humidity and temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 50
Full Temp Accuracy: +/-0.3 C
Interface Type: I2C
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 750 uA
Output Type: Digital
Packaging: Reel, Cut Tape
Part # Aliases: CHIPCAP 2
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-3%
RH Range: 0%to 100%
Series: ChipCap 2
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: +150 C
Tradename: TELAIRE

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.