0ZCJ0150FF2C, Resettable Fuses - PPTC
![0ZCJ0150FF2C, Resettable Fuses - PPTC](https://static.chipdip.ru/lib/700/DOC006700240.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6836 шт., срок 4-7 недель
92 руб.
от 10 шт. —
78 руб.
от 100 шт. —
61 руб.
от 500 шт. —
47.60 руб.
Добавить в корзину 1 шт.
на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Circuit Protection\Resettable Fuses - PPTC
Automotive FusesBel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle’s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Hold Current: | 1.5 A |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 8 VDC |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Package/Case: | 1206(3216 metric) |
Pd - Power Dissipation: | 800 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 120 mOhms |
Series: | 0ZCJ |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 3 A |
Type: | PTC Resettable Fuses |
Approval Agency | cURus, TUV |
Current - Hold (Ih) (Max) | 1.5A |
Current - Max | 100A |
Current - Trip (It) | 3A |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric), Concave |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 40 mOhms |
Resistance - Post Trip (R1) (Max) | 120 mOhms |
RoHS Status | ROHS3 Compliant |
Series | 0ZCJ -> |
Size / Dimension | 0.128"" L x 0.065"" W (3.25mm x 1.65mm) |
Thickness (Max) | 0.055"" (1.40mm) |
Time to Trip | 1s |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 8V |
Техническая документация
Datasheet
pdf, 899 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.