JA77846, Jones Plugs & Sockets Jones J Series 8 Plug

JA77846, Jones Plugs & Sockets Jones J Series 8 Plug
Изображения служат только для ознакомления,
см. техническую документацию
160 шт., срок 5-7 недель
910 руб.
от 10 шт.780 руб.
от 100 шт.606 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004676874
Артикул: JA77846
Бренд: Нет торговой марки

Описание

Connectors\Power Connectors\Jones Plugs & Sockets
J-Type Connectors

Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12-finger socket resilient contacts that engage with each flat plug pin, providing low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in sizes 4, 8, 12, and 20. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.

Технические параметры

Brand: Dura-Con/Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic(TP)
Manufacturer: Cinch Connectivity Solutions
Mounting Style: Panel
Number of Positions: 8 Position
Part # Aliases: JA 77846 JA7784600000000
Product Category: Jones Plugs & Sockets
Product Type: Jones Plugs & Sockets
Product: Plug Housings
Series: Jones J
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 900 V

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet JA77846
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.