100063-0105, Ribbon Cables / IDC Cables PicoFlex 20CKT LWPRF IDT FLTCBL ASY 200m

100063-0105, Ribbon Cables / IDC Cables PicoFlex 20CKT LWPRF IDT FLTCBL ASY 200m
Изображения служат только для ознакомления,
см. техническую документацию
2 190 руб.
от 10 шт.1 830 руб.
1 шт. на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
Номенклатурный номер: 8004677328
Артикул: 100063-0105
Бренд: Molex

Описание

Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
PicoFlex Flat Cable Assemblies

Temp-Flex PicoFlex® Flat Cable Assemblies are designed to meet the demands of high-temperature applications. The cables are rated to +200°C and the connectors are rated to +105°C. Temp-Flex PicoFlex Flat Cable Assemblies are available with 4 to 20 positions with a cable length of 200mm or 300mm. Typical applications include industrial robots, industrial gas/oil equipment, and conduction cooking.

Технические параметры

Brand: Molex/Temp-Flex
Cable Length: 200 mm
Connector End A Pin Count: 20 Position
Connector End A: IDT
Connector End B Pin Count: 20 Position
Connector End B: IDT
Manufacturer: Molex
Part # Aliases: 100063010501000630105
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: IDC Ribbon Cable Assemblies
Series: 100063
Subcategory: Cable Assemblies
Type: Flat Ribbon