105314-2206, Headers & Wire Housings NanoFit RA Hdr TH DR 6Ckt 0.38um Au Ntl

105314-2206, Headers & Wire Housings NanoFit RA Hdr TH DR 6Ckt 0.38um Au Ntl
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.440 руб.
от 100 шт.379 руб.
от 500 шт.323.16 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004677362
Артикул: 105314-2206
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105314220601053142206
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105314
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V
Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Mounting Peg
Number of Positions 6 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 01053142206
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105314
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Unit Weight 0.024692 oz
Voltage Rating 300 V
Вес, г 0.7

Техническая документация

Datasheet
pdf, 33 КБ