106225-0045, Fiber Optic Cable Assemblies FLEXI TRUNK CBL SM 24F PLN 10m

106225-0045, Fiber Optic Cable Assemblies FLEXI TRUNK CBL SM 24F PLN 10m
Изображения служат только для ознакомления,
см. техническую документацию
81 150 руб.
1 шт. на сумму 81 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004677391
Артикул: 106225-0045
Бренд: Molex

Описание

Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
FlexiBend MTP/MPO Multi-Fiber Solutions

Molex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.

Технические параметры

Тип Trunk
Длинна Кабеля - Метрическая 10 m
Brand: Molex
Connector End A: MPO
Connector End B: MPO
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Diameter: 50 um, 125 um
Jacket Color: Yellow
Manufacturer: Molex
Mode: Singlemode
Number of Fibers: 24 Fiber
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Series: 106225
Subcategory: Fiber Optic
Вес, г 175.1

Техническая документация

Datasheet
pdf, 280 КБ