120086-0206, Sensor Cables / Actuator Cables WOODHEAD (405006A10M020)
![Фото 1/2 120086-0206, Sensor Cables / Actuator Cables WOODHEAD (405006A10M020)](https://static.chipdip.ru/lib/062/DOC007062081.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/293/DOC007293207.jpg)
9 420 руб.
1 шт.
на сумму 9 420 руб.
Плати частями
от 2 355 руб. × 4 платежа
от 2 355 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Длинна Кабеля - Метрическая | 2 m | |
Brand: | Molex | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M8 | |
Connector End B: | Pigtail | |
Current Rating: | 3 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
IP Rating: | IP68 | |
Manufacturer: | Molex | |
Packaging: | Bulk | |
Part # Aliases: | 405006A10M020 1200860206 01200860206 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 120086 | |
Subcategory: | Cable Assemblies | |
Tradename: | Brad Nano-Change | |
Voltage Rating: | 60 VAC/DC | |
Wire Gauge - AWG: | 24 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | 120086 -> | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Yellow | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 6.56' (2.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | Brad Nano-Change 120086 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 31 КБ
Datasheet 1200860206
pdf, 26 КБ