1300250071, Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET
![Фото 1/2 1300250071, Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET](https://static.chipdip.ru/lib/849/DOC016849259.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/300/DOC007300249.jpg)
35 530 руб.
1 шт.
на сумму 35 530 руб.
Плати частями
от 8 884 руб. × 4 платежа
от 8 884 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Кабели для датчиков / Кабели для приводов MC 5P M/MFE 4M ST/ST DEVICENET
Технические параметры
Длинна Кабеля - Метрическая | 4 m | |
Brand: | Molex | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | Mini-Change | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | Mini-Change | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Female/Male | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Molex | |
Part # Aliases: | 1300250204 01300250204 DN99A-M060 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 130025 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 300 VAC/DC | |
Wire Gauge - AWG: | 15 AWG, 18 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | 1 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | Keyed | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Base Product Number | 130025 -> | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Gray | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 13.12' (4.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
Series | Brad Mini-Change 130025 -> | |
Shielding | Shielded | |
Usage | Industrial Environments | |
Вес, г | 793.7 |
Техническая документация
Datasheet
pdf, 303 КБ