15132-0802, Rectangular Cable Assemblies Cable-Assy Picolock 8 Circuit 150MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
от 10 шт. —
1 400 руб.
от 100 шт. —
1 100 руб.
от 250 шт. —
996.22 руб.
1 шт.
на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
от 484 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire HarnessesMolex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.
Технические параметры
Brand: | Molex |
Cable Length: | 150 mm |
Connector End A Pin Count: | 8 Position |
Connector End A: | Receptacle |
Connector End B Pin Count: | 8 Position |
Connector End B: | Receptacle |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Gender: | Female/Female |
Jacket Colour: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Molex |
Part # Aliases: | 1513208020151320802 |
Pitch: | 1.5 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15132 |
Subcategory: | Cable Assemblies |
Tradename: | Pico-Lock |
Voltage Rating: | 150 V |
Wire Gauge - AWG: | 24 AWG |
Connector 1 | Pico-Lock |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 2 | Pico-Lock |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 8 |
Contact Plating | Gold |
Current Rating | 2.5 A |
Operating Temperature Range | -25 →+85 °C |
Pitch | 1.5mm |
Series | Pico-Lock |
Series Number | 15132 |
Sheath Colour | Black |
Voltage Rating | 150 V |
Вес, г | 4.48 |
Техническая документация
Datasheet
pdf, 60 КБ