15134-1403, Rectangular Cable Assemblies PicoBlade CBL ASSY 14CKT 300MM NTL

15134-1403, Rectangular Cable Assemblies PicoBlade CBL ASSY 14CKT 300MM NTL
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 600 руб.
от 100 шт.1 270 руб.
от 250 шт.1 127.71 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 8004677934
Артикул: 15134-1403
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Технические параметры

Длинна Кабеля - Метрическая 300 mm
Brand: Molex
Connector End A Pin Count: 14 Position
Connector End B Pin Count: 14 Position
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female/Female
Jacket Material: Polyester(Mylar)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 1513414030151341403
Pitch: 1.25 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15134
Subcategory: Cable Assemblies
Tradename: PicoBlade
Voltage Rating: 125 V
Wire Gauge - AWG: 28 AWG
Вес, г 7.39