172065-0312, Headers & Wire Housings MegaFit Slim Vert Hdr Assy 12 Ckt 30Au
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 730 руб.
от 10 шт. —
3 360 руб.
от 25 шт. —
2 890 руб.
от 90 шт. —
2 172.95 руб.
1 шт.
на сумму 3 730 руб.
Плати частями
от 934 руб. × 4 платежа
от 934 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Описание Гнездо, провод-плата, "папа", Mega-Fit, 5,7мм, PIN: 12, Конф: 2х6 Характеристики Категория | Разъем |
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 23 A |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 172065031201720650312 |
Pitch: | 5.7 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 5.7 mm |
Series: | 172065 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.73 mm |
Termination Style: | Solder Pin |
Tradename: | Mega-Fit |
Type: | Power |
Voltage Rating: | 600 VAC/DC |
Body Orientation | Straight |
Contact Material | Copper |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 23.5/CONTACT(A) |
Gender | HDR |
Mounting Style | Through Hole |
Number of Contacts | 12(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 12 |
Operating Temp Range | -40C to 120C |
Operating Temperature Max Deg. C | 120C |
Operating Temperature Min Deg. C | -40C |
Packaging | Tray |
Pitch (mm) | 5.7(mm) |
Product Depth (mm) | 14.03(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 14.8(mm) |
Product Length (mm) | 34.85(mm) |
Termination Method | Solder |
Type | Power |
Voltage Rating Max | 600VDC/600VAC |
Connector System | Wire to Board |
Current Rating | 23.0A |
Mounting Type | Through Hole |
Number of Rows | 2 |
Pitch | 5.7mm |
Series | Mega-Fit |
Series Number | 172065 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 600 V, 600 V dc |
Вес, г | 6.64 |
Техническая документация
Datasheet 172065-0312
pdf, 39 КБ
Документация
pdf, 42 КБ