172298-1112, Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R K BLK TIN

Фото 1/2 172298-1112, Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R K BLK TIN
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.540 руб.
от 100 шт.423 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678166
Артикул: 172298-1112
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 585
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172298111201722981112
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.6 mm
Series: 172298
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Количество Контактов 12контакт(-ов)
Количество Рядов 2ряд(-ов)
Линейка Продукции Ultra-Fit 172298
Материал Контакта Медный Сплав
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 3.5мм
Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 14 A
Factory Pack Quantity 585
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Kinked Pin
Number of Positions 12 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 01722981112
Pitch 3.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.6 mm
Series 172298
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Ultra-Fit
Type Power
Unit Weight 0.098273 oz
Voltage Rating 400 V
Вес, г 2.79

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet 172298-1112
pdf, 44 КБ
Документация
pdf, 31 КБ
Чертеж
pdf, 527 КБ