203632-1600, Headers & Wire Housings MICROFIT TPA DR PLUG HSG PNLMNT 16CKT V0

203632-1600, Headers & Wire Housings MICROFIT TPA DR PLUG HSG PNLMNT 16CKT V0
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.180 руб.
от 100 шт.131 руб.
от 500 шт.102.70 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678430
Артикул: 203632-1600
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Micro-Fit TPA Connectors

Molex Micro-Fit Terminal Position Assurance (TPA) Connectors offer multiple circuit sizes and cable lengths for power applications. These Molex connectors offer 3mm pitch, up to 8.5A maximum current rating, and numerous design options, like terminal position assurance, blind-mating, and compliant pin features. Micro-Fit single- and dual-row connectors prevent terminal back-outs and are compatible with all existing Micro-Fit 3.0 receptacles, enabling a running change to incorporate the TPA products. Typical applications include consumer, telecommunication, medical, networking, sustainable energy, and automotive.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 16 Position
Number of Rows: 2 Row
Part # Aliases: 020363216002036321600
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Series: 203632
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Fit 3
Type: Plug Housing