22-04-1061, Headers & Wire Housings POLARIZING LK HDR 6P straight
![Фото 1/4 22-04-1061, Headers & Wire Housings POLARIZING LK HDR 6P straight](https://static.chipdip.ru/lib/612/DOC006612015.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/012/DOC027012847.jpg)
![](https://static.chipdip.ru/lib/531/DOC002531316.jpg)
![](https://static.chipdip.ru/lib/012/DOC027012852.jpg)
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
179 руб.
от 500 шт. —
163.02 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mating Post Length: | 7.5 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22041061 5045-06A 0022041061 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 5045 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.4 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Latch/KK |
Type: | Shrouded |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | Mini-Latch |
Series Number | 5045 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Automotive | No |
Contact Plating Thickness | 5.08um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Bag |
Part Status | NRND |
Polarization Type | Center Slot |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Tradename | KK |
Type | Wire to Board |
Вес, г | 0.61 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 107 КБ
Трёхмерное изображение изделия
pdf, 163 КБ
Чертеж
pdf, 86 КБ