22-28-4013, Headers & Wire Housings BREAKAWAY HEADER

22-28-4013, Headers & Wire Housings BREAKAWAY HEADER
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
от 10 шт.28 руб.
от 100 шт.19 руб.
от 500 шт.17.97 руб.
1 шт. на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678540
Артикул: 22-28-4013
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4 A
Latching Type: Unlatched
Manufacturer: Molex
Mating Post Length: 6.1 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 1 Position
Number of Rows: 1 Row
Part # Aliases: 002228401322284013
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Type: Breakaway
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 503 КБ