22-28-6030, Headers & Wire Housings 2.54MM HDR RA 3P 052/120 SN

22-28-6030, Headers & Wire Housings 2.54MM HDR RA 3P 052/120 SN
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.65 руб.
от 100 шт.52 руб.
от 500 шт.47.34 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678546
Артикул: 22-28-6030
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 30000
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22286030 42376-0003 0022286030
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42376
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 500 V
Вес, г 0.22

Техническая документация

Чертеж
pdf, 291 КБ