22-55-2102, Headers & Wire Housings HSG 10P DUAL ROW POLARIZED

Фото 1/2 22-55-2102, Headers & Wire Housings HSG 10P DUAL ROW POLARIZED
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.340 руб.
от 100 шт.285 руб.
от 500 шт.222.14 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678556
Артикул: 22-55-2102
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The SL 70450 series crimp housings are designed to be used in signal or wire-to-board applications. SL is designed for high density applications and offers design flexibility and automated harness-making capabilities when combined with the SL series tooling.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 22552102 70450-0053 22-55-2102-PB 0022552102
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 70450
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: SL
Type: Receptacle Housings
Body Orientation Straight
For Use With 70058, 71851
Gender Female
Housing Material Glass-Filled PET
Mounting Type Cable Mount
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series SL
Width 15.24mm
Вес, г 0.88

Техническая документация

Datasheet
pdf, 42 КБ
Datasheet
pdf, 40 КБ
Чертеж
pdf, 94 КБ