22-55-2202, Headers & Wire Housings 20 POSITION HOUSING

Фото 1/2 22-55-2202, Headers & Wire Housings 20 POSITION HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.270 руб.
от 100 шт.216 руб.
от 500 шт.199.64 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678558
Артикул: 22-55-2202
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The Molex Crimp Connector Housing 2 number of rows 2.54mm pitch

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 22552202 70450-0058 0022552202
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 70450
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: SL
Type: Receptacle Housings
Body Orientation Straight
Gender Female
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series 70450
Вес, г 1.75

Техническая документация

Datasheet
pdf, 42 КБ