26-48-4242, Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 24 ckt Tin

26-48-4242, Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 24 ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.630 руб.
от 100 шт.446 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678584
Артикул: 26-48-4242
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4.5 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 13.44 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26484242 A-41661-A24R102 0026484242
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41661
Subcategory: Headers & Wire Housings
Termination Post Length: 13.74 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Вес, г 9.89

Техническая документация

Datasheet
pdf, 482 КБ