26-60-5080, Headers & Wire Housings R/A PCB HDR 8P TIN FRICTION LOCK
![Фото 1/3 26-60-5080, Headers & Wire Housings R/A PCB HDR 8P TIN FRICTION LOCK](https://static.chipdip.ru/lib/786/DOC016786525.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/711/DOC004711374.jpg)
![](https://static.chipdip.ru/lib/985/DOC023985799.jpg)
180 руб.
от 10 шт. —
150 руб.
от 100 шт. —
121 руб.
от 600 шт. —
108.68 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 26605080 41792-0008 0026605080 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 41792 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 250 V |
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | KK 396 41792 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 3.96мм |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Вес, г | 3.79 |
Техническая документация
Datasheet
pdf, 169 КБ
Datasheet
pdf, 217 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 63 КБ
Datasheet 26-60-5080
pdf, 44 КБ
Трёхмерное изображение изделия
pdf, 194 КБ
Чертеж
pdf, 189 КБ