38-00-1405, Headers & Wire Housings KK 100 PCB Assy Btm Assy Btm 15 Ckt Tin

38-00-1405, Headers & Wire Housings KK 100 PCB Assy Btm Assy Btm 15 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.960 руб.
от 100 шт.759 руб.
от 250 шт.619.57 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8004678694
Артикул: 38-00-1405
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1296
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Bottom Entry
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 38001405 A-4455-BH15F(P909)0038001405
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4455
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies
Voltage Rating: 500 V
Вес, г 1.82

Техническая документация

Datasheet
pdf, 46 КБ