39-28-1203, Headers & Wire Housings 20 CKT VERT HEADER
![Фото 1/10 39-28-1203, Headers & Wire Housings 20 CKT VERT HEADER](https://static.chipdip.ru/lib/717/DOC041717695.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/532/DOC002532762.jpg)
![](https://static.chipdip.ru/lib/219/DOC029219540.jpg)
![](https://static.chipdip.ru/lib/337/DOC033337096.jpg)
![](https://static.chipdip.ru/lib/915/DOC043915002.jpg)
![](https://static.chipdip.ru/lib/607/DOC005607783.jpg)
![](https://static.chipdip.ru/lib/012/DOC013012233.jpg)
![](https://static.chipdip.ru/lib/337/DOC033337100.jpg)
![](https://static.chipdip.ru/lib/337/DOC033337104.jpg)
![](https://static.chipdip.ru/lib/337/DOC033337108.jpg)
610 руб.
от 10 шт. —
480 руб.
от 100 шт. —
392 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Industrial SolutionsMolex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 39281203 5566-20A 0039281203 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5566 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.889um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 9/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 20Power |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.2 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Tradename | Mini-Fit Jr(TM) |
Type | Wire to Board |
RoHS Compliant | Yes |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 6.0A |
Mounting Type | Through Hole |
Pitch | 4.2mm |
Series | Mini-Fit Jr. |
Series Number | 5566 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 600 V |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 658 КБ
Datasheet
pdf, 45 КБ
Datasheet
pdf, 229 КБ
Datasheet 0039281203
pdf, 46 КБ
Datasheet 0039281203
pdf, 46 КБ
Документация
pdf, 38 КБ
Трёхмерное изображение изделия
zip, 111 КБ
Трёхмерное изображение изделия
zip, 105 КБ