42817-1044, Headers & Wire Housings MF SR Crim Trm Male Silvr 14-16AWG Lubed
![Фото 1/3 42817-1044, Headers & Wire Housings MF SR Crim Trm Male Silvr 14-16AWG Lubed](https://static.chipdip.ru/lib/874/DOC013874243.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/394/DOC024394220.jpg)
![](https://static.chipdip.ru/lib/038/DOC033038005.jpg)
190 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
180 руб.
2500 шт.
на сумму 475 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Mini-Fit Sr. Power ConnectorsMolex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Silver |
Contact Type: | Male |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Molex |
Packaging: | Reel |
Part # Aliases: | 4281710440428171044 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 42817 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Mini-Fit Sr. |
Wire Gauge: | 16 AWG |
Gender | Male |
Maximum Contact Resistance | 1 mΩ, 1.5 mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 14AWG |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 16AWG |
Series | Mini-Fit |
Series Number | 42817 |
Termination Method | Compression, Crimp |
Contact Material | Copper Alloy |
Contact Plating | Silver |
For Use With | Mini-Fit Sr Connector Housing |
Вес, г | 1.38 |