42820-4224, Headers & Wire Housings MF Sr RA Hdr Assy 093 4ckt Lubed

42820-4224, Headers & Wire Housings MF Sr RA Hdr Assy 093 4ckt Lubed
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
от 10 шт.1 940 руб.
от 25 шт.1 800 руб.
от 100 шт.1 658.13 руб.
1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Номенклатурный номер: 8004678920
Артикул: 42820-4224
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Silver
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 220
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Part # Aliases: 4282042240428204224
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 12.79

Техническая документация

Datasheet
pdf, 40 КБ