43045-2427, Headers & Wire Housings MicroFit 3.0 V TH Hdr DR Tin 24Ckt

Фото 1/3 43045-2427, Headers & Wire Housings MicroFit 3.0 V TH Hdr DR Tin 24Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 000 руб.
от 576 шт.838 руб.
1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8004678963
Артикул: 43045-2427
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 576
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0430452427
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Power
Voltage Rating: 600 V
Количество Контактов 24контакт(-ов)
Количество Рядов 2ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Micro-Fit 3 43045
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 3мм
Number of Contacts 24
Number of Rows 2
Pitch 3mm
Series 43045
Вес, г 3.2

Техническая документация