43650-1018, Headers & Wire Housings MicroFit 3.0 SR V TH Clip Tin 10Ckt

43650-1018, Headers & Wire Housings MicroFit 3.0 SR V TH Clip Tin 10Ckt
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.500 руб.
от 100 шт.464 руб.
от 250 шт.423.70 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004678987
Артикул: 43650-1018
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 918
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0436501018
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 43650
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Вес, г 1.68