43650-1112, Headers & Wire Housings 3MM MICRO-FIT RA 11 CKT Tin

43650-1112, Headers & Wire Housings 3MM MICRO-FIT RA 11 CKT Tin
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 180 руб.
от 100 шт.941 руб.
от 250 шт.766.66 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8004678989
Артикул: 43650-1112
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 1600
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 11 Position
Number of Rows: 1 Row
Part # Aliases: 0436501112
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 43650
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Micro-Fit 3
Type: Power
Voltage Rating: 600 V
Вес, г 1.78