43915-1109, Headers & Wire Housings MF Sr HDR DR 093 Vt 12 Ckt Tin

43915-1109, Headers & Wire Housings MF Sr HDR DR 093 Vt 12 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
8 450 руб.
от 10 шт.7 160 руб.
от 25 шт.6 520 руб.
от 112 шт.6 512.15 руб.
1 шт. на сумму 8 450 руб.
Плати частями
от 2 114 руб. × 4 платежа
Номенклатурный номер: 8004678997
Артикул: 43915-1109
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 112
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 0439151109
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 10 mm
Series: 43915
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 29

Техническая документация

Datasheet
pdf, 968 КБ