45970-4315, Board to Board & Mezzanine Connectors SeaRay Plug Assy 10x40x3.4 Tin Reel

45970-4315, Board to Board & Mezzanine Connectors SeaRay Plug Assy 10x40x3.4 Tin Reel
Изображения служат только для ознакомления,
см. техническую документацию
10 650 руб.
от 10 шт.8 450 руб.
от 25 шт.7 530 руб.
от 50 шт.7 284.33 руб.
1 шт. на сумму 10 650 руб.
Плати частями
от 2 664 руб. × 4 платежа
Номенклатурный номер: 8004679051
Артикул: 45970-4315
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SEARAY Mezzanine Connector Family

Molex SEARAY 1.27mm Board-to-Board Connectors were developed for the high-performance mezzanine connector market to accommodate low-profile applications not suitable for HD Mezz™ products. With superior electrical and mechanical features that are cost competitive, the Molex-patented, solder charge results in better process yields.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 2.7 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 400 Position
Number of Rows: 10 Row
Packaging: Reel, Cut Tape
Part # Aliases: 0459704315
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 45970
Stack Height: 3.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SEARAY
Voltage Rating: 240 VAC
Вес, г 5.62