505274-3442, Board to Board & Mezzanine Connectors 0.35 B/B PLG Assy 34Ckt EmbsTp Pkg

505274-3442, Board to Board & Mezzanine Connectors 0.35 B/B PLG Assy 34Ckt EmbsTp Pkg
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.140 руб.
от 500 шт.110.12 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004679190
Артикул: 505274-3442
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 7000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 34 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 505274344205052743442
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 505274
Stack Height: 0.8 mm, 0.9 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.01