73782-7200, Board to Board & Mezzanine Connectors HDM BP Stkg Mod Clsd sd End 30 SAu 144Ckt

73782-7200, Board to Board & Mezzanine Connectors HDM BP Stkg Mod Clsd sd End 30 SAu 144Ckt
Изображения служат только для ознакомления,
см. техническую документацию
18 090 руб.
от 10 шт.15 370 руб.
от 25 шт.15 200 руб.
от 50 шт.15 054.61 руб.
1 шт. на сумму 18 090 руб.
Плати частями
от 4 524 руб. × 4 платежа
Номенклатурный номер: 8004679584
Артикул: 73782-7200
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 144 Position
Number of Rows: 6 Row
Packaging: Tube
Part # Aliases: 0737827200
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 73782
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: HDM
Voltage Rating: 100 VAC
Вес, г 13

Техническая документация