CGS124U050X5L, Aluminum Electrolytic Capacitors - Screw Terminal 120000uF 50V-10+75%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 920 руб.
от 10 шт. —
31 450 руб.
1 шт.
на сумму 36 920 руб.
Плати частями
от 9 230 руб. × 4 платежа
от 9 230 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Type CGS Screw Terminal CapacitorCornell Dubilier Type CGS high-performance, high-capacitance, high-CV rated aluminum electrolytic screw terminal capacitor is packaged in a rugged aluminum can with a choice of terminal configurations. With excellent initial electrical performance, voltage combinations, high current filtering, energy storage, and good ripple capability, the CGS capacitor handles demanding applications with ease.
Технические параметры
Номинальная емкость | 120000 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - uF: | 120000 uF | |
Capacitance: | 120000 uF | |
Diameter: | 3 in | |
ESR: | 3 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Life: | 2000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 36.6 A | |
Series: | CGS | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | -10%, +75% | |
Voltage Rating DC: | 50 VDC | |
Applications | General Purpose | |
Capacitance | 120000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 3mOhm @ 120Hz | |
Height - Seated (Max) | 5.625"" (142.88mm) | |
HTSUS | 8532.22.0085 | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Screw Terminals | |
Polarization | Polar | |
Ripple Current @ High Frequency | 28.08A @ 10kHz | |
Ripple Current @ Low Frequency | 21.6A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | CGS -> | |
Size / Dimension | 3.000"" Dia (76.20mm) | |
Tolerance | -10%, +75% | |
Voltage - Rated | 50V | |
Вес, г | 906 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.