160D24, Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 24V C.T. @ 35ma sec
![Фото 1/2 160D24, Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 24V C.T. @ 35ma sec](https://static.chipdip.ru/lib/669/DOC006669580.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/543/DOC030543271.jpg)
384 шт., срок 5-7 недель
2 610 руб.
от 10 шт. —
1 990 руб.
1 шт.
на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
от 654 руб. × 4 платежа
Описание
Power\Transformers\Power Transformers
Power Transformer 2000Vrms 1VA 8 Terminal PC Pin Thru-Hole
Технические параметры
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Hammond |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Frequency: | 50 Hz, 60 Hz |
Operating Temperature Range: | 0 C to+130 C |
Power Rating: | 1 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Product: | Transformer |
Secondary Current Rating: | 35 mA |
Secondary Voltage Rating: | 24 VAC CT |
Secondary Winding: | Dual Secondary Winding |
Series: | 160-161 |
Subcategory: | Transformers |
Termination Style: | Solder Pin |
Type: | Low Voltage |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 2000Vrms |
Lead Style | PC Pin |
Maximum Operating Temperature (°C) | 130 |
Mounting | Through Hole |
Number of Terminals | 8 |
Package Type | DIP |
Part Status | Active |
Power Rating | 1VA |
PPAP | No |
Primary Configuration | Dual |
Primary Side Connection | Parallel|Series |
Primary Side Voltage (V) | 115|230 |
Secondary Configuration | Dual |
Secondary Side Connection | Parallel|Series |
Secondary Side Current (mA) | 70|35 |
Secondary Side Voltage (V) | 12|24 |
Transformer Type | Low Voltage Power Transformer |
Вес, г | 58.97 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.