193C, Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 20H @ 100mA
![Фото 1/2 193C, Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 20H @ 100mA](https://static.chipdip.ru/lib/699/DOC028699140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/577/DOC007577320.jpg)
18 шт., срок 5-7 недель
15 460 руб.
1 шт.
на сумму 15 460 руб.
Плати частями
от 3 865 руб. × 4 платежа
от 3 865 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
ChokesHammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.
Технические параметры
Application: | RF |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inductance: | 20 H |
Manufacturer: | Hammond |
Maximum DC Current: | 100 mA |
Maximum DC Resistance: | 181 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Number of Channels: | 1 Channel |
Packaging: | Tray |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | DC Filter Chokes |
Series: | 193 Series |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Wire |
Tolerance: | 15% |
Type: | Enclosed |
Current Rating (Amps) | 100mA |
DC Resistance (DCR) | 181Ohm |
ECCN | EAR99 |
Height - Seated (Max) | 3.060"" (77.72mm) |
HTSUS | 8504.50.4000 |
Inductance | 20H |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Bulk |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 193 -> |
Shielding | Unshielded |
Size / Dimension | 2.500"" L x 3.250"" W (63.50mm x 82.55mm) |
Tolerance | В±15% |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.