TY-145P

Фото 1/3 TY-145P
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 5-7 недель
1 630 руб.
от 10 шт.1 150 руб.
от 25 шт.989 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004680456
Бренд: Triad Magnetics

Описание

Passive Components\Audio Transformers / Signal Transformers
Описание Трансформатор

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 126
Frequency Range: 200 Hz to 15 kHz
Isolation Voltage: 1.5 kV
Manufacturer: Triad Magnetics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Power Rating: 100 mW(1/10 W)
Primary Impedance: 600 Ohms
Primary Resistance: 44 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio
Secondary Impedance: 600 Ohms
Secondary Resistance: 58 Ohms
Series: TY
Subcategory: Transformers
Termination Style: Radial
Type: Pin Terminal Transformers
DC Resistance (DCR) - Primary 44Ohm
DC Resistance (DCR) - Secondary 58Ohm
ECCN EAR99
Frequency Range 200Hz ~ 15kHz
Frequency Response В±2dB
Height - Seated (Max) 0.740"" (18.80mm)
HTSUS 8504.31.4035
Impedance - Primary (Ohms) 600CT
Impedance - Secondary (Ohms) 600CT
Insertion Loss 1.5dB
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -20В°C ~ 85В°C
Package Bulk
Power Level 100mW
REACH Status REACH Unaffected
Return Loss 26dB
RoHS Status ROHS3 Compliant
Series TY ->
Size / Dimension 0.812"" L x 0.700"" W (20.62mm x 17.78mm)
Termination Style PC Pin
Transformer Type Data/Voice Coupling
Turns Ratio - Primary:Secondary 1:1
Voltage - Isolation 1500V
Weight 0.032 lb (14.51 g)
COO CN
HTS 8504408500
Part No TY-145P
RoHS Unknown
Supplier Triad Magnetics
Supplier Standard Pack 1
Вес, г 14

Техническая документация

Datasheet
pdf, 125 КБ
Datasheet TY-145P
pdf, 140 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.