VPL12-2000, Power Transformers POWER XFMR 12.6Vct@1.98A UL/cUL/TUV CHASSIS MOUNT

VPL12-2000, Power Transformers POWER XFMR 12.6Vct@1.98A UL/cUL/TUV CHASSIS MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
5 130 руб.
от 10 шт.4 450 руб.
1 шт. на сумму 5 130 руб.
Плати частями
от 1 284 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004680459
Артикул: VPL12-2000
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
Chassis Mount Power Transformers Triad Magnetics' international series of chassis mount power transformers are designed with 3500VAC isolation between the primary and secondary, as well as between each winding and the core. The transformers have 115/230V and 50/60Hz input voltage, and meet Class B (130°C) insulation standards.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: 20
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Power Rating: 25 VA
Primary Voltage Rating: 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 1.98 A
Secondary Voltage Rating: 12.6 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Wire Leads
Type: International Series Transformer
Вес, г 590

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.