ATF15XXDK3-SAJ84, Sockets & Adapters SOCKET ADAPTER FOR ATF15XX-DK3 KIT

ATF15XXDK3-SAJ84, Sockets & Adapters SOCKET ADAPTER FOR ATF15XX-DK3 KIT
Изображения служат только для ознакомления,
см. техническую документацию
23 570 руб.
1 шт. на сумму 23 570 руб.
Плати частями
от 5 894 руб. × 4 платежа
Номенклатурный номер: 8004680507
Артикул: ATF15XXDK3-SAJ84

Описание

Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Description/Function: 84 pin PLCC socket adapter board for DK3 board
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: JTAG
Manufacturer: Microchip
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Adapters
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ATF15xx

Техническая документация